• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 162871 Current Mains cable White 1.8 m

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TD-apparatus cable H05VV-F3G0.75 1.8m white type 12/C5

  • Withstands moderate mechanical loads

Technical specifications

  • Number of wires 3
  • Insulation: TD
  • Current: 2.50 A
Product type

Current Mains cable

Cable use

Current

Version

Mains cable

Type A

T12 plug

Connector version

straight

Type B

C5 connector

Cable length

1.8 m

Cable standard

H05VV-F 3G 0,75 mm²

Factory colour

White

Nominal voltage

230 V

Documents & Downloads

Datasheet

Datasheet 3396707 Max Hauri 162871 Current Mains cable White 1.8 m

User & Safety Instructions

User & Safety Instructions 3396707 Max Hauri 162871 Current Mains cable White 1.8 m

Description

TD-Apparatus cable H05VV-F3G0.75 1.8m white / Page 1: Plug type 12 molded / Page 2: Coupler C5 molded
This device cable with a length of 1.8 meters and a conductor cross-section of 0.75 square millimeters is the ideal solution for connecting electrical equipment to the mains. It has a type 12 plug and a C5 socket. The flexible plastic cable H05VV-F with fine stranded copper conductors withstands medium mechanical strains.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.