• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 162874 Current Mains cable White 2 m

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TD-Apparatus cable Typ12/C13 H05VV-F3G0.75 2m white

  • Typ12 connector, C13 couplingH05VV-F3G0.752 m white
  • This text is machine translated.

Technical specifications

Product type

Current Mains cable

Cable use

Current

Version

Mains cable

Type A

T12 plug

Connector version

straight

Type B

IEC C13 socket (cooling devices)

Cable length

2 m

Cable standard

H05VV-F 3G 0,75 mm²

Factory colour

White

Nominal voltage

250 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2574081 Max Hauri 162874 Current Mains cable White 2 m

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.