• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 163857 Power strip Silver-black CH plug 1 pc(s)

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Max Hauri 163857 Power strip

  • 1 x Typ133 x USB type A 5 V/3.4 A.Incl. Table fixing clamps and 2 adhesive pads 12 x 50 mm

Technical specifications

Product type

Power strip

Light bulb features

incl. USB

Outlets

1

Cable length

2.5 m

Used at

Indoors

Plug type

CH plug

Operating voltage

250 V

Factory colour

Silver-black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2574075 Max Hauri 163857 Power strip Silver-black CH plug 1 pc(s)

Description

The Office Line power strip has power supply with 1 x T13 socket and 3 USB type A connections. This allows you to charge your smartphone or tablet at the same time. The power strip can be placed according to your needs thanks to the optimized design and 2.5 m long connection cable. If required, the placement with double-sided clip-on fasteners can be perfectly adapted to the respective location and intended use. With the integrated drill holes, the power strip can also be mounted on a wall to save space. The robust aluminum casing in black/silver color combination fits in every office.

This text is machine translated.

Scope of delivery

  • Incl. Table fixing clamps
  • 2 adhesive pads 12 x 50 mm.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.