• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 164354 Power strip Black CH plug 1 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Max Hauri 164354 Power strip

  • 5 sockets type 13Without switchSupply line Typ12, 5 m

Technical specifications

Product type

Power strip

Outlets

5

Cable length

5 m

Used at

Indoors

Plug type

CH plug

Cable standard

H05VV-F 3G 1,0 mm²

Operating voltage

250 V

Factory colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2574045 Max Hauri 164354 Power strip Black CH plug 1 pc(s)

Description

Often, the wall sockets are not sufficient to connect all devices. The slim Basic Line socket strip is a practical solution for this. With its sophisticated attachment options on the back, you can attach the power strip easily and quickly e.g. to a table leg using cable ties or to a magnetic surface using optional magnets. They ensure order in your rooms and bring the power strip into your range. The integrated, resettable overcurrent protection automatically interrupts the current flow in case of overload and thus provides for additional safety. The power strip can be placed according to your needs thanks to the 5 m long connection cable.

This text is machine translated.

Features

  • Reset button for overcurrent protectionMounting options: Cable tie, magnet.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.