• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 164450 Mains plug (Switzerland) 250 V Black

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Mains plug (Switzerland)

Connector version

straight

Nominal voltage

250 V

Load (max.)

10 A

Factory colour

Black

Destination

Switzerland

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2574051 Max Hauri 164450 Mains plug (Switzerland) 250 V Black

Description

The 3-pin plug MH type 12 with a nominal current of 10A and a nominal voltage of 250V, simplifies and shortens the connection thanks to the new connection method. The three plug pins are firmly connected by means of an insulator and can be taken out of the plug housing as a whole unit for easier installation. The strands are inserted crosswise to the plug-in direction and reliably clamped by means of cross/slot combination screws. The strain relief bridge ensures that the connection cable is securely attached. Once connected, ergonomic recessed grips allow easy insertion and removal of the MH12 plug. Comfortable, simple, well thought-out and user-friendly.

This text is machine translated.

What kind of Mains Power & Power Cable Connectors are you looking for?