• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 164650 Switzerland connector Polyamide, Thermoplastic 230 V Black IP20

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TH plug type 13 3-pin black for cable diameter 6.0-8.5m

  • Timeless design with re-recognition
  • Impact-resistant housing
  • Nickel plated brass plug pins

Technical specifications

  • Socket type: 13 (T13)
  • L+N+PE pin number (3-pin)
  • For cable diameter Ø 6 - 8.5 mm
  • Material: Polyamide 6 (PA 6), thermoplastic
Product type

Switzerland connector

Connector version

straight

Nominal voltage

230 V

Load (max.)

10 A

Material

Polyamide

Thermoplastic

Factory colour

Black

IP20

Dim

(L x W x H) 43.5 x 26 x 63 mm

Width

26 mm

Height

63 mm

Length

43.5 mm

Destination

Switzerland

Documents & Downloads

Datasheet

Datasheet 3396711 Max Hauri 164650 Switzerland connector Polyamide, Thermoplastic 230 V Black IP20

User & Safety Instructions

User & Safety Instructions 3396711 Max Hauri 164650 Switzerland connector Polyamide, Thermoplastic 230 V Black IP20

Description

Coupling TH type 13 L+N+PE / voltage: 250V / current: 10A / color: Black / number of poles: 3 / material: Thermoplastic / for cable Ø 6.0 - 8.5mm
The high-quality TH plugs and couplings are characterized by their impact-resistant housing and plug pins made of nickel-plated brass. As such, you are convinced in professional environment with high demands. This black coupler type 13 is suitable for cable diameters from 6 to 8.5 mm.

This text is machine translated.

What kind of Mains Power & Power Cable Connectors are you looking for?