• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 164651 Switzerland connector Polyamide 6, Thermoplastic 230 V White IP20

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TH coupling type 13 3-pin white for cable diameter 6.0-8.5mm

  • Timeless design with re-recognition
  • Impact-resistant housing
  • Nickel plated brass plug pins

Technical specifications

Product type

Switzerland connector

Nominal voltage

230 V

Material

Polyamide 6

Thermoplastic

Factory colour

White

IP20

Dim

(L x W x H) 43.5 x 26 x 63 mm

Width

26 mm

Height

63 mm

Length

43.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3819882 Max Hauri 164651 Switzerland connector Polyamide 6, Thermoplastic 230 V White IP20

Description

The high-quality TH plugs and couplings are characterized by their impact-resistant housing and plug pins made of nickel-plated brass. As such, you are convinced in professional environment with high demands.
This white coupler type 13 is suitable for cable diameters from 6 to 8.5 mm.

This text is machine translated.

Features

  • Coupling th type 13 L+N+PE
  • Voltage: 250V / current: 10A
  • Number of poles: 3
  • For cable Ø 6.0 - 8.5mm
  • For cable diameter Ø 6 - 8.5mm

Scope of delivery

  • TH coupling type 13 3-pin

What kind of Mains Power & Power Cable Connectors are you looking for?