• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 165215 Mains plug (Switzerland) Plastic 230 V Black IP20

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Flat angle plug type 12 connectable black

  • High quality with timeless design
  • Flat plug minimizes the necessary distance between wall and furniture
  • Tremendous safety

Technical specifications

  • Angled plug type 12 (T12)
  • L+N+PE pin number (3-pin)
  • For cable diameter Ø 4 - 7 mm
Product type

Mains plug (Switzerland)

Connector version

angled

Nominal voltage

230 V

Load (max.)

10 A

Material

Plastic

Factory colour

Black

IP20

Dim

(L x W x H) 91 x 52 x 48 mm

Width

52 mm

Height

48 mm

Length

91 mm

Destination

Switzerland

Documents & Downloads

Datasheet

Datasheet 3396713 Max Hauri 165215 Mains plug (Switzerland) Plastic 230 V Black IP20

User & Safety Instructions

User & Safety Instructions 3396713 Max Hauri 165215 Mains plug (Switzerland) Plastic 230 V Black IP20

Description

Flat angle plug type 12 can be connected again with pull-out aid black / L+N+PE / voltage: 250V / current: 10A

The wide range of plug-in contacts of MAX HAURI AG is impressive due to its high quality and timeless design. This white plug type 12 is suitable for cable diameters from 4 to 7 mm. The flat angle plug minimizes the necessary distance between the socket and the furniture above it, and can easily be unplugged again thanks to the built-in pull tab. Thanks to the safety mark S+ maximum security.

This text is machine translated.

What kind of Mains Power & Power Cable Connectors are you looking for?