• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 166222 Timer analogue 24h mode IP55

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Timer switch IP55 24h 10A analogueue white

  • 96 on/off times per daySuitable for outdoor useIP protection class IP55Increased touch protection

Technical specifications

Product type

Timer

Type

analogue

Switching cycle

24h mode

Used at

Outdoors

Indoors

IP55

Operating voltage

230 V AC

Switching current (max.)

10 A

Factory colour

White

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2574042 Max Hauri 166222 Timer analogue 24h mode IP55

Description

This mechanical timer with IP55 protection is protected against water jets and is best suited for outdoor use. The 24-hour daytime timer has a large, transparent protective cover and up to 96 switching segments can be set per day. The minimum switching distance is 15 minutes. The time switch is very easy to use. For your safety, the socket is equipped with a built-in touch protection.

This text is machine translated.