96 on/off times per daySuitable for outdoor useIP protection class IP55Increased touch protection
Technical specifications
Product type
Timer
Type
analogue
Switching cycle
24h mode
Used at
Outdoors
Indoors
IP55
Operating voltage
230 V AC
Switching current (max.)
10 A
Factory colour
Black
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2574043 Max Hauri 166223 Timer analogue 24h mode IP55
Description
This mechanical timer with IP55 protection is protected against water jets and is best suited for outdoor use. The 24-hour daytime timer has a large, transparent protective cover and can be set up to 96 switching segments per day. The minimum switching distance is 15 minutes. The time switch is very easy to use. For your safety, the socket is equipped with a built-in touch protection.
This text is machine translated.
Description
This mechanical timer with IP55 protection is protected against water jets and is best suited for outdoor use. The 24-hour daytime timer has a large, transparent protective cover and can be set up to 96 switching segments per day. The minimum switching distance is 15 minutes. The time switch is very easy to use. For your safety, the socket is equipped with a built-in touch protection.