• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 166962 CEE adapter 230 V 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

CEE adapter

Nominal voltage

230 V

Type A

CEE plug (3-pin, 16 A)

Type B

T23 socket (3-pin, 16 A)

IP44

Factory colour

Grey-blue

Dim

(L x W x H) 145 x 54 x 67 mm

Length

145 mm

Width

54 mm

Height

67 mm

Content

1 pc(s)

Number of pins

3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2998717 Max Hauri 166962 CEE adapter 230 V 1 pc(s)

Description

Adapter CEE plug/socket IP44 type 23 IP55; plug: CEE16 blue L+N+PE; socket: Type 23 IP55, hinged lid; voltage: 230 V; current: 16 A; number of poles: 3.

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?