• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 167302 Junction box Orange Child safety

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MAX HAURI SAFETY BOX S ORANGE-RED IP 44

  • Dust- and sprayproof (IP44)
  • Protection against accidental disconnection of plug connection
  • Protection against contact for small children
  • With strain relief clamp
  • Easy to use
  • Cable outputs are sufficiently dimensioned for rubber cables

Technical specifications

  • Protection class: IP44
  • Impact strength: IK10
Product type

Junction box

Used at

Indoors

Outdoors

Light bulb features

Child safety

Factory colour

Orange

Length

200 mm

Width

60 mm

Height

50 mm

(Ø)

6.4 cm

n.rel.

Documents & Downloads

Datasheet

Datasheet 3733957 Max Hauri 167302 Junction box Orange Child safety

User & Safety Instructions

User & Safety Instructions 3733957 Max Hauri 167302 Junction box Orange Child safety

Description

Steckersafe SAFETY BOX S / length: 20cm / diameter: 6.4cm / seal for round cable mounted and seal for flat cable enclosed / IP protection type: IP44 / color: Orange / incl. strain relief for plug connections

The SAFETY BOX S is suitable for protecting plug connections against dust and splash water (protection type IP44) as well as against unintentional separation of the plug connection. Moreover, it provides effective protection against accidental contact for small children. Typical usage areas are working with electrical devices in the outdoor area (garden, camping, construction site, boat, etc.) or fixed and Christmas lighting. Handling is very simple: Insert and fix the connected plug connection, close the lid and switch on power.

This text is machine translated.

Hints

For sale and use in Switzerland only!

What kind of Outdoor Sockets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.