• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 168141 Power strip (w/o switch) White CH plug 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Max Hauri 168141 Power strip (w/o switch)

  • Modern design in a variety of colors
  • With high-quality textile cable
  • Simple to attach at the desired place
  • Tremendous safety

Technical specifications

  • Socket type: 13 (T13)
  • Feed: Type 12 (T12)
  • Cross section: 1.00 mm²
  • HAR. Name: H05VV-F.
Product type

Power strip (w/o switch)

Outlets

5

Cable length

2 m

Used at

Indoors

Material

Polyamide

Leakage current

10 A

Plug type

CH plug

Operating voltage

230 V

Power rating

2300 W

Factory colour

White

Length

197 mm

Width

46 mm

Height

36 mm

IP20

Documents & Downloads

Datasheet

Datasheet 3396786 Max Hauri 168141 Power strip (w/o switch) White CH plug 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3396786 Max Hauri 168141 Power strip (w/o switch) White CH plug 1 pc(s)

Description

Socket strip maxTEX 5x Type 13 white / over-current protection / Polyamide / Cable: Type 12 textile cable H05VV-F3G1.0 2m white

This socket strip is the ideal solution for supplying power to up to five devices simultaneously in the household. The device is secured at the desired location using magnets. Maximum security thanks to the integrated over current protection. The TEX socket strips impress through high-quality and functional design. Thanks to the textile cable and the large selection of colors they no longer need to be hidden, but shine around the bet.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.