• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 168987 Ceiling rosette (Ø x H) 98 mm x 3 mm 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ceiling rosette round flat spring clip pluggable brown

  • Pluggable
  • With spring bar
  • Halogen-free
  • UV-resistant

Technical specifications

  • Colour: brown
  • Net weight: 0.02 kg
  • Material: Polycarbonate (PC)
  • Length: 98.0 mm
  • Width 98.0 mm
  • Height: 3.0 mm
  • Function / Specification: Pluggable; with spring bar; halogen-free; UV-resistant
  • Design of surface: Matt
Product type

Ceiling rosette

Factory colour

Brown

Content

1 pc(s)

Dim

(Ø x H) 98 mm x 3 mm

Height

3 mm

(Ø)

98 mm

Documents & Downloads

Datasheet

Datasheet 3396804 Max Hauri 168987 Ceiling rosette (Ø x H) 98 mm x 3 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3396804 Max Hauri 168987 Ceiling rosette (Ø x H) 98 mm x 3 mm 1 pc(s)

Description

Ceiling rosette / round flat / additional function: With spring clip, plug-in / color: Brown (RAL8014) / Material: PC / halogen-free, UV-resistant / Mass: 98x3mm

This ceiling rose is used to cover and protect unused recessed boxes on the ceiling. The ceiling rose can be installed easily using the supplied spring clip or simply by attaching it to a screw head with a diameter of 6.9 mm. With its matt surface and the reduced design language, this brown ceiling rosette convinces in every living environment.

This text is machine translated.

What kind of Switch Box Accessories are you looking for?