• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 169231 Timer digital IP55 RND mode

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Clock timer digital white, IP55

  • Voltage 230 V (50 Hz)
  • Current 10 A
  • Additional function: Increased contact protection and random generator
  • Protection class IP55

Technical specifications

Product type

Timer

Type

digital

Features

RND mode

Used at

Outdoors

IP55

Operating voltage

230 V

Factory colour

White

Shortest switching time

1 min

Width

77 mm

Height

95 mm

Depth

155 mm

Dim

(W x H x D) 77 x 95 x 155 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2998689 Max Hauri 169231 Timer digital IP55 RND mode

Description

This digital timer for the outdoor area or harsh environments can automatically switch connected devices on and off. Thanks to an internal memory up to 20 on-/off-times can be stored, which can be arranged in week models, either in day blocks or differently for each day of the week. In order to scare off unwanted guests during a longer absence, for example a lighting at different times can be switched on and off using the built-in random generator (presence simulation). The protection class IP55 includes the complete dust and protection against accidental contact (IP5X) as well as protection against water spray (IPX5). This is ensured with the IP55 plug inserted as well as with the hinged lid closed. The inbuilt touch protection provides increased safety.

This text is machine translated.