Additional function: Increased contact protection and random generator
Protection class IP55
Technical specifications
Product type
Timer
Type
digital
Features
RND mode
Used at
Outdoors
IP55
Operating voltage
230 V
Factory colour
Black
Shortest switching time
1 min
Width
77 mm
Height
95 mm
Depth
155 mm
Dim
(W x H x D) 77 x 95 x 155 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2998690 Max Hauri 169232 Timer digital IP55 RND mode
Description
This digital timer for the outdoor area or harsh environments can automatically switch connected devices on and off. Thanks to an internal memory up to 20 on-/off-times can be stored, which can be arranged in week models, either in day blocks or differently for each day of the week. In order to scare off unwanted guests during a longer absence, for example a lighting at different times can be switched on and off using the built-in random generator (presence simulation). The protection class IP55 includes the complete dust and protection against accidental contact (IP5X) as well as protection against water spray (IPX5). This is ensured with the IP55 plug inserted as well as with the hinged lid closed. The inbuilt touch protection provides increased safety.
This text is machine translated.
Description
This digital timer for the outdoor area or harsh environments can automatically switch connected devices on and off. Thanks to an internal memory up to 20 on-/off-times can be stored, which can be arranged in week models, either in day blocks or differently for each day of the week. In order to scare off unwanted guests during a longer absence, for example a lighting at different times can be switched on and off using the built-in random generator (presence simulation). The protection class IP55 includes the complete dust and protection against accidental contact (IP5X) as well as protection against water spray (IPX5). This is ensured with the IP55 plug inserted as well as with the hinged lid closed. The inbuilt touch protection provides increased safety.