Datasheet 3396828 Max Hauri 169317 Cover incl. grommet Brown
User & Safety Instructions
User & Safety Instructions 3396828 Max Hauri 169317 Cover incl. grommet Brown
Description
Plug-in lid in Priamos design / mass: 130x130x7mm / color: Brown / with cable outlet and center mounting including 2 insulated screws (1x 90x3.5 mm, 1x 60x3.5 mm / head: D 6.9mm) / halogen-free / filament test up to 850°C / UV-resistant
This socket cover is used to cover and protect unused recessed boxes on the ceiling. The cable entry allows the clean introduction of a connection cable while the wiring is hidden. The slot cover is fitted using a center fastening using two insulated screws. With its matt surface and the reduced design, this plug-in lid impresses in every living environment. The design corresponds to the switch and socket program modino Priamos.
This text is machine translated.
Description
Plug-in lid in Priamos design / mass: 130x130x7mm / color: Brown / with cable outlet and center mounting including 2 insulated screws (1x 90x3.5 mm, 1x 60x3.5 mm / head: D 6.9mm) / halogen-free / filament test up to 850°C / UV-resistant
This socket cover is used to cover and protect unused recessed boxes on the ceiling. The cable entry allows the clean introduction of a connection cable while the wiring is hidden. The slot cover is fitted using a center fastening using two insulated screws. With its matt surface and the reduced design, this plug-in lid impresses in every living environment. The design corresponds to the switch and socket program modino Priamos.
This text is machine translated.
What kind of Sockets & Switches (Misc.) are you looking for?