• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 169614 Chime 4 dBa White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Gong-kit white wireless RW=200m

  • Combination of audio and visual ring signal
  • Choice of 58 premium ringtones and 4 LED lighting variants
  • Adjustable volume in 4 levels
  • Simple and quick mounting without cabling
  • Extension possible through additional bell push
  • Simple and modern design

Technical specifications

Product type

Chime

Tunes

58

Volume

4 dBa

Factory colour

White

Mounting type

Surface-mount

Width

78 mm

Height

86 mm

Length

30 mm

Dim

(L x W x H) 30 x 78 x 86 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3819858 Max Hauri 169614 Chime 4 dBa White

Description

This gong kit announces the guests with the combination of an acoustic and optical doorbell signal. With a choice of 58 ringtones and four optical ring tones as well as adjustable volume in four levels you can find an optimum ring configuration for every taste Thanks to the LED-light signals this gong also impresses in loud environments or persons with restricted hearing ability.
The battery-operated gong is installed directly on a wall in house, business or office. The wireless button can be easily fixed at the desired place with the included adhesive tape in the range of 200 m. By the combination with additional bell buttons the connection of side or rear doors is made possible. Thanks to the simple and modern design this gong fits in every living environment.

This text is machine translated.

Features

  • wireless
  • Range 200m
  • With LED light
  • 4 volume levels from 25dB to 85 dB
  • Accessories: Wireless button

Scope of delivery

  • Gong-kit white wireless RW=200m

Hints

Battery 3xAAA (not included)

What kind of Doorbells are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.