• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 171014 Current Mains cable Black 2 m

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TD-apparatus cable S05VSTV-F3G1.0 2m black shielded type 12/C13

  • Metal shielding protects against electromagnetic load

Technical specifications

  • Insulation: TD
  • Current 10 A
  • HAR. Name: S05VSTV-F
  • Cross section: 1.00 mm²
Product type

Current Mains cable

Cable use

Current

Version

Mains cable

Type A

T12 plug

Connector version

straight

Type B

C13 connector

Cable length

2 m

Factory colour

Black

Nominal voltage

230 V

Documents & Downloads

Datasheet

Datasheet 3396876 Max Hauri 171014 Current Mains cable Black 2 m

User & Safety Instructions

User & Safety Instructions 3396876 Max Hauri 171014 Current Mains cable Black 2 m

Description

TD-Apparatus cable S05VSTV-F3G1.0 2m black shielded / Page 1: Plug type 12 mounted / Page 2: Coupler C13 mounted

This device cable with a length of 2 meters and a conductor cross-section of one square millimeter is the optimal solution for connecting electrical equipment to the mains. It possesses a plug of type 12 and a socket C13. The cable S05VSTV-F is provided with a metal shield which reduces the electromagnetic field around the cable to a minimum. In this way, the risk of health symptoms in electrosensitive people can be reduced.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.