• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 171603 Mains plug (Switzerland) 250 V Black IP55

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MH plug type 13 3-pin with 10A fuse black IP55

  • MH plug type 13 L+N+PE with 10 A fuse, slow-blow
  • Cable entry Ø 6.5 to 14 mm
  • Shock Resistant
  • Resealable
  • Integrated strain relief

Technical specifications

  • Plug type: Type 13 (T13)
  • L+N+PE pin number (3-pin)
Product type

Mains plug (Switzerland)

Connector version

straight

Nominal voltage

250 V

Load (max.)

10 A

Factory colour

Black

IP55

Dim

(L x W x H) 122 x 49 x 49 mm

Width

49 mm

Height

49 mm

Length

122 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2998982 Max Hauri 171603 Mains plug (Switzerland) 250 V Black IP55

Description

The high-quality IP55 plugs and couplings are suitable for use on the construction site and in industry thanks to the impact-resistant casing. The protection class IP55 is guaranteed for plugs when plugged in and for couplings in every condition. This includes the complete protection against dust and contact protection (IP5X) as also the protection against water jets (IPX5). Other quality features are the protection against mechanical influences, as well as the resistance against weather and temperature. The ergonomic shape also allows easy plugging in and out. This black plug type 13 is suitable for cable diameters from 6.5 to 14 mm. The plug has a fine-wire fuse for protection against overload. The integrated strain relief prevents the cable from getting accidentally released from the connection point. Safety mark S+ for maximum security.

- Guaranteed protection against dust, contact with water and jet water (IP55)
- Suitable for heavy use on construction sites and industry
- Impact-resistant housing in ergonomic form
- Connection of cables with large diameter possible
- Integrated fuse in the plug to protect against overload
- Strain relief protects connection point
- High security

This text is machine translated.

What kind of Mains Power & Power Cable Connectors are you looking for?