• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 171706 Current Mains cable Black 2 m

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

GD-Apparatus cable H05RR-F3G1.0 2m black type 12/C15

  • Secure connection of mobile devices
  • Flexible and mechanically resistant cable
  • Replacement for lost or defective original power cable

Technical specifications

Product type

Current Mains cable

Cable use

Current

Version

Mains cable

Type A

T12 plug

Connector version

straight

Type B

C15 connector

Cable length

2 m

Cable standard

H05RR-F 3G 1 mm²

Factory colour

Black

Nominal voltage

230 V

Nominal current

10 A

Documents & Downloads

Datasheet

Datasheet 3396943 Max Hauri 171706 Current Mains cable Black 2 m

User & Safety Instructions

User & Safety Instructions 3396943 Max Hauri 171706 Current Mains cable Black 2 m

Description

GD Apparatus cable H05RR-F3G1.0 2m black / Page 1: Plug type 12 molded / Page 2: Clutch C15 mounted

This GD appliance cable with a length of 2 meters is equipped with a type 12 plug and a C15 coupling. It is suitable for the connection of industrial suckers, mobile hotplates or similar devices which are exposed to a slightly increased mechanical load.

This text is machine translated.

Features

  • Low mechanical protection
  • For use in dry rooms
  • For use in damp rooms
  • Suitable for outdoor use.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.