• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 171707 Current Mains cable Black 2 m

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TD-Apparatus cable H05VV-F3G1.0 2m black C14/Type 13

  • Secure connection of devices like computer, monitor, beamer or stereo systems
  • Replacement for lost or defective original power cable

Technical specifications

Product type

Current Mains cable

Cable use

Current

Version

Mains cable

Cable length

2 m

Factory colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3819883 Max Hauri 171707 Current Mains cable Black 2 m

Description

This TD-Apparatus cable with a length of 2 meters is equipped with a Type 13 coupling and a C14 connector. It is suitable for connecting cold-devices like computers, monitors, video projectors or stereo systems.

This text is machine translated.

Features

  • TD-Apparatus cable H05VV-F3G1.0 2m
  • Page 1: Plug C14 fitted
  • Page 2: Moulded type 13 coupling

Scope of delivery

  • TD-Apparatus cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.