• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 171708 Current Mains cable Black 2.5 m

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Insulation: TD
  • Current 10 A
  • HAR. Name: H05VV-F.
  • Cross section: 1.00 mm²
  • 1. Page: C14
  • 2. Page: C15
Product type

Current Mains cable

Cable use

Current

Version

Mains cable

Type A

C14 plug

Connector version

straight

Type B

C15 connector

Cable length

2.5 m

Factory colour

Black

Nominal voltage

230 V

Documents & Downloads

Datasheet

Datasheet 3396944 Max Hauri 171708 Current Mains cable Black 2.5 m

User & Safety Instructions

User & Safety Instructions 3396944 Max Hauri 171708 Current Mains cable Black 2.5 m

Description

TD-Apparatus cable H05VV-F3G1.0 2.5m black / Page 1: Plug C14 mounted / Page 2: Coupler C15 mounted

This TD-Apparatus cable with a length of 2 meters is equipped with a C14 plug and a C15 coupling. It is suitable for the electrical connection of appliances with non-heating appliance sockets.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.