
Technical specifications
- Colour, black
- Cross-section 1.50 mm2
- HAR. Name: H05VV-F.
- Current: 10.00 A
- Voltage 230 volt
- Net weight: 0.86 kg
- Number of slots: 7
- Socket type: 13 (T13)
- Additional function: 19''; 1HE; overcurrent protection; mounting bracket; connectable; Switch; without increased protection against accidental contact
- Feed: Type 12 (T12)
- Cable length 3.0 m
- Material: Aluminium
- Power: 2300.00 W
- Length: 443.0 mm
- Width 44.0 mm
- Height: 45.0 mm
- L+N+PE pin number (3-pin)
- Product type
Server rack cabinet power strip
- Features
Surge protection
with switch
- Suitable for server rack cabinet (inch)
19 inch
- Rack unit
1 U
- Socket type
T13 socket
- Outlets
7
- Voltage (max.)
230 V
- Dim
(L x W x H) 443 x 44 x 45 mm
- Amperage
10 A
2300 W
- Cable length
3.00 m
- Material
Aluminium
- Content
1 pc(s)
- Factory colour
Black
- Width
44 mm
- Height
45 mm
- Length
443 mm
Documents & Downloads
Datasheet
Datasheet 3396970 Max Hauri 173025 19 inch Server rack cabinet power strip 1 U T13 socket Surge protection, with switch Black
User & Safety Instructions
User & Safety Instructions 3396970 Max Hauri 173025 19 inch Server rack cabinet power strip 1 U T13 socket Surge protection, with switch Black
Description
PDU 19" 7x type 13 black 1HE/additional function: Mounting bracket, switch, over-current protection /material: Aluminium / feed line: Type 12 H05VV-F3G1.5 3M can be connected black
This black 19" power strip is the ideal solution to power devices in the server cabinet, for which it offers seven type 13 slots. The holder is secured using the two supplied mounting brackets, which can be mounted in angle steps of 15° as well as forwards or backwards. The feed cable with a length of 3 meters is equipped with a type 12 plug. The integrated switch serves as an operating display and also for saving power by preventing losses on standby as a result of switching off. An overload is effectively prevented thanks to the integrated over-current protection.
• Safe power supply in the server cabinet
• Up to seven devices can be connected
• Quick and easy mounting using mounting brackets
• Inclined or offset mounting possible
• Integrated switch with overcurrent protection for operating display as well as for power saving
This text is machine translated.
This black 19" power strip is the ideal solution to power devices in the server cabinet, for which it offers seven type 13 slots. The holder is secured using the two supplied mounting brackets, which can be mounted in angle steps of 15° as well as forwards or backwards. The feed cable with a length of 3 meters is equipped with a type 12 plug. The integrated switch serves as an operating display and also for saving power by preventing losses on standby as a result of switching off. An overload is effectively prevented thanks to the integrated over-current protection.
• Safe power supply in the server cabinet
• Up to seven devices can be connected
• Quick and easy mounting using mounting brackets
• Inclined or offset mounting possible
• Integrated switch with overcurrent protection for operating display as well as for power saving
This text is machine translated.










