
Technical specifications
- Colour: Stainless steel
- Current: 10.00 A
- Voltage 230 volt
- Net weight: 0.84 kg
- Number of slots: 4
- Socket type 13 (T13) IP55
- Feed: Terminal
- Material: Stainless steel
- Power: 2300.00 W
- Protection type (IP) IP44
- Length: 400.0 mm
- Width 126.0 mm
- Height: 126.0 mm
- Product type
Weather-proof mains socket block
- Outlets
4
- Used at
Outdoors
- Power rating (max.)
2300 W
- Mounting type
Clamp
- Factory colour
Stainless steel
- Plug type
None
- Material
Stainless steel
- Operating voltage
230 V
- Type
Socket type T13
- Length
400 mm
- Width
126 mm
- Height
126 mm
- (Ø)
126 mm
n.rel.
Documents & Downloads
Datasheet
Datasheet 3397001 Max Hauri 173523 Weather-proof mains socket block Stainless steel
User & Safety Instructions
User & Safety Instructions 3397001 Max Hauri 173523 Weather-proof mains socket block Stainless steel
Description
Garden socket column 4x type 13 IP55, round, stainless steel, 10A, housing IP44, Base diameter: 126mm
This garden socket column made of stainless steel enables a stylish power supply outdoors. Garden devices, electric bikes, light chains, pond pumps and an electric grill can be connected to the four plug sockets type 13. Thanks to its aesthetic design in glossy stainless steel, the garden socket column can be attractively embedded in the garden or on the terrace. The protection class IP44 comprises for the entire garden socket column protection against the penetration of smallest, solid foreign objects (IP4X) as well as against all-sided water spray (IPX4). The sockets themselves are protected against dust and water jets (IP55). The robust construction can withstand strong loads. The socket column is connected directly to the house installation with the supplied mounting material.
• Uncomplicated outdoor power supply
• Guaranteed protection against the ingress of solid foreign objects and all-sided water spray into the housing (IP44)
• Sockets protected against dust and water jets (IP55)
• Robust stainless steel construction
• Aesthetic design in polished stainless steel
This text is machine translated.
This garden socket column made of stainless steel enables a stylish power supply outdoors. Garden devices, electric bikes, light chains, pond pumps and an electric grill can be connected to the four plug sockets type 13. Thanks to its aesthetic design in glossy stainless steel, the garden socket column can be attractively embedded in the garden or on the terrace. The protection class IP44 comprises for the entire garden socket column protection against the penetration of smallest, solid foreign objects (IP4X) as well as against all-sided water spray (IPX4). The sockets themselves are protected against dust and water jets (IP55). The robust construction can withstand strong loads. The socket column is connected directly to the house installation with the supplied mounting material.
• Uncomplicated outdoor power supply
• Guaranteed protection against the ingress of solid foreign objects and all-sided water spray into the housing (IP44)
• Sockets protected against dust and water jets (IP55)
• Robust stainless steel construction
• Aesthetic design in polished stainless steel
This text is machine translated.
What kind of Outdoor Sockets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














