• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 174012 Built-in power strip Black, Anthracite CH plug

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Unit of measurement L 6 fold
  • Socket type: Type 13 (T13); USB 1x Type A + 1x Type C; RJ45 Cat 6a; HDMI
  • Charging technology:standard 5 volt
  • Number of slots: 4
  • Feed: Plug connector can be mixed with AC166 and the market standard
  • HAR. Name: H05VV-F.
  • Cross section 1.50 mm²
  • Suitable for 20-40 mm panel thickness
Product type

Built-in power strip

Light bulb features

Child safety

incl. USB charging port

Outlets

4

Cable length

0.3 m

Mounting type

Recess-mount

Material

Steel

Aluminium

Plug type

CH plug

Factory colour

Black

Anthracite

Length

409 mm

Width

154 mm

Height

63.5 mm

Documents & Downloads

Datasheet

Datasheet 3397021 Max Hauri 174012 Built-in power strip Black, Anthracite CH plug

User & Safety Instructions

User & Safety Instructions 3397021 Max Hauri 174012 Built-in power strip Black, Anthracite CH plug

Description

BOX+CUBOX INSTALLATIONCOUBOX L 6-fold + socket unit / color: Frame black RAL9017, profile black RAL9017, components anthracite RAL7035/ 4x type 13, 1x Charger USB-A 5/10W, 1x Charger USB-C 15W, 1x RJ45 CAT 6a, 1x HDMI 2.0 / steel+aluminum /Zul.: Connectors mix. With Marktsta. H05VV-F3G1.5 0.3M

The CUBOBOX mounting frames with CUBOBOX connection fields are the ideal solution for discrete power and multimedia connections, because the attached devices can be operated even with closed cover due to the dust protection brush. The installation is suitable for panel thicknesses from 20 to 40 mm, whereby the leg room remains under the table thanks to the minimum installation depth.

• Power and multimedia connections are also covered during use
• Minimum installation depth receives leg clearance
• Quick and easy replacement of all modules
• Different sizes available

This text is machine translated.

Features

  • Flap lid
  • Over current protection
  • Child safety

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.