• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 174014 Power strip Grey, Black CH plug 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Socket type: Type 13 (T13); RJ45 CAT 6a; HDMI
  • Number of slots: 3
  • Feed: Plug connector can be mixed with AC166 and the market standard
  • Cross section: 1.50 mm²
Product type

Power strip

Light bulb features

Child safety

Outlets

3

Mounting type

Structure

Material

Aluminium

Plug type

CH plug

Factory colour

Grey

Black

Length

328.4 mm

Width

54 mm

Height

54 mm

Documents & Downloads

Datasheet

Datasheet 3397023 Max Hauri 174014 Power strip Grey, Black CH plug 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3397023 Max Hauri 174014 Power strip Grey, Black CH plug 1 pc(s)

Description

CUBO socket unit / color: Profile black RAL9017, components anthracite RAL7035 / 3x type 13, 1x RJ45 CAT 6a, 1x HDMI 2.0 / incl. attachment set increased / Material: Aluminium / Cable: Connector mixed. With market standard in end cap / mounted on painted aluminum profile

The CUBO connection panels are the ideal mounting solution for power, USB charging, data and multimedia supply in table channels as well as on, under or on the table top. This unit is installed by means of screws on a straight surface or alternatively with clamps to be ordered separately on the side of a table. The fixing sets are also available with integrated magnets and can be easily replaced. The modular design allows individual configurations of sockets, USB charging modules and multimedia connections.

• Can be mounted on, under or on the sides of table top and in table channels
• Various accessories available
• Easy replacement and installation of data or multimedia modules
• Fast and secure fastening without machining the tabletop
• Various configurations possible due to modular design

This text is machine translated.

Features

  • Mounting straps:
  • Over current protection
  • Child safety

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.