• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 174023 Power strip Aluminium , Anthracite CH plug 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Socket type: Type 13 (T13); USB 1x Type A + 1x Type C; RJ45 Cat 6a; HDMI
  • Charging technology:standard 5 volt
  • Number of slots: 1
  • Feed: Plug connector can be mixed with AC166 and the market standard
  • HAR. JZ-500 HMH name
  • Cross section: 1.50 mm²
  • Data socket: Use 1x USB
  • USB Output Single A-por: Max. 5.0 V / 10.0 W
  • USB Output Single C port: Max. 5.0 V / 15.0 W.
  • USB output total: Type A+C: 5.0 V / 20.0 W.
  • Suitable for panel thickness 5-35 mm
Product type

Power strip

Light bulb features

Child safety

incl. USB charging port

Outlets

1

Cable length

0.3 m

Mounting type

Recess-mount

Material

Aluminium

Plug type

CH plug

Factory colour

Aluminium

Anthracite

Length

267.9 mm

Width

78.6 mm

Height

52 mm

Documents & Downloads

Datasheet

Datasheet 3397031 Max Hauri 174023 Power strip Aluminium , Anthracite CH plug 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3397031 Max Hauri 174023 Power strip Aluminium , Anthracite CH plug 1 pc(s)

Description

INTRO2.0 socket unit / color: Clear-anodized profile C27, anthracite components RAL7035 RAL7035 / 1x Type 13, 1x Charger USB-A 5/10W, 1x Charger USB-C 15W, 2x RJ45 CAT 6a, 1x HDMI 2.0, 1x USB-A 3.0 / ALU/ mix connector. With Marktsta. JZ-500 HMH 3G1.5 0.3M / fastening integrated into the end caps.

The INTRO 2.0 connection panels are a simple installation solution for power, USB charging, multimedia connections in desktop panels or dividers. Due to the design and the modular structure, it can be manufactured in variable lengths. The housing is installed using elegantly hidden screws in surfaces with a plate thickness of 5 to a maximum of 35 mm. The INTRO 2.0 connection panels are optimally suited for use in office furniture, meeting tables, schools or hotels.

• Mounting in table top with concealed screws
• Quick and easy replacement of de-energized modules
• Various configurations possible due to modular design

This text is machine translated.

Features

  • halogen-free
  • Child safety

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.