• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 174029 Power strip Black, Anthracite CH plug 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Socket: Type 13 (T13); USB type C 60W; RJ45 CAT 6a; HDMI
  • Charging technology: Power delivery 3.0
  • Number of slots: 2
  • Feed: Plug connector can be mixed with AC166 and the market standard
  • Cross section: 1.50 mm²
  • USB Output Single C port: Max. 20.0 V / 60.0 W.
  • Suitable for panel thickness 1-30 mm
Product type

Power strip

Light bulb features

Child safety

Power Delivery

Outlets

2

Material

Aluminium

Plug type

CH plug

Factory colour

Black

Anthracite

Length

289 mm

Width

82 mm

Height

86 mm

Documents & Downloads

Datasheet

Datasheet 3397036 Max Hauri 174029 Power strip Black, Anthracite CH plug 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3397036 Max Hauri 174029 Power strip Black, Anthracite CH plug 1 pc(s)

Description

PRISMA socket unit / profile black RAL9017, anthracite components RAL7035 / 2x type 13, 1x Charger USB-C 60W (PD3.0), 1x RJ45 CAT 6a, 1x HDMI 2.0 / adjustable mounting clamps / ALU / connector mix. With market standard / 90° opening angle with latching and automatic return

The high-quality PRISMA connection panels are the ideal mounting solution for the flexible office landscape and multi-used workplaces. When the power and multimedia connections are not in use, they can be elegantly covered by the rotating cover. As the mounting system and the cable duct are hidden, they can also be used aesthetically on glass tables. The mounting is done by means of adjustable clamps on table tops with a thickness of 1 to max. 30 mm. The modular design allows individual configurations of sockets, USB charging modules and multimedia connections.

• Cover the power and multimedia connections while not in use
• Hides mounting system and connecting cable
• Quick mounting without machining the tabletop
• Various configurations possible due to modular design

This text is machine translated.

Features

  • Mounting bracket
  • Cover
  • Cable can be tucked away
  • Over current protection
  • Child safety

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.