
Technical specifications
- Colour: Black, anthracite
- Cross-section 1.50 mm2
- HAR. Name: H05VV-F.
- Net weight: 0,559 kg
- Number of slots: 2
- Socket type: Type 13 (T13); USB 1x type A + 1x type C.
- Additional feature: Mounting bracket; overcurrent protection; increased contact protection
- Feed: Plug connector can be mixed with AC166 and the market standard
- Cable length 0.3 m.
- Material: Aluminium
- Length: 186.4 mm.
- Width 78.0 mm
- Height: 88.0 mm
- Component: Socket unit
- Application area: Extension solution
- Charging technology:standard 5 volt
- USB Output Single C port: Max. 5.0 V / 15.0 W.
- Suitable for panel thickness 5-30 mm
- USB Output Single A port: Max. 5.0 V / 10.0 W.
- USB output total: Type A+C: 5.0 V / 20.0 W.
- Product type
Power strip attachment
- Light bulb features
Surge protection
Child safety
- Outlets
2
- Mounting type
Structure
- Factory colour
Black
Anthracite
- Dim
(L x W x H) 186.4 x 78 x 88 mm
- Length
186.4 mm
- Width
78 mm
- Height
88 mm
- Type
Socket type T13, USB 1x type A + 1x type C
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 3397042 Max Hauri 174035 Power strip attachment Surge protection, Child safety Black, Anthracite
User & Safety Instructions
User & Safety Instructions 3397042 Max Hauri 174035 Power strip attachment Surge protection, Child safety Black, Anthracite
Description
SUPRA connector unit / color: Black profile RAL9017, anthracite components RAL7035 / 2x Type 13, 1x Charger USB-A 5/10W, 1x Charger USB-C 15W / incl. Mounting kit 5-30mm / Material: Aluminium / Supply: Plug connector can be mixed with AC166 and the market standard H05VV-F3G1.5 0.3M
The SUPRA connection panels are the aesthetic mounting solution for configurable connections on the desk. The clamping system allows quick and easy installation on table tops with a thickness of up to 55 mm. Since the fixing clamps are not included in the delivery, they must be ordered separately in accordance with the plate thickness. The modular design allows individual configurations of sockets, USB charging modules and multimedia connections.
• Easy replacement of multimedia modules
• For panel thicknesses up to 55 mm
• Fast and secure fastening without machining the tabletop
• Various configurations possible due to modular design
This text is machine translated.
The SUPRA connection panels are the aesthetic mounting solution for configurable connections on the desk. The clamping system allows quick and easy installation on table tops with a thickness of up to 55 mm. Since the fixing clamps are not included in the delivery, they must be ordered separately in accordance with the plate thickness. The modular design allows individual configurations of sockets, USB charging modules and multimedia connections.
• Easy replacement of multimedia modules
• For panel thicknesses up to 55 mm
• Fast and secure fastening without machining the tabletop
• Various configurations possible due to modular design
This text is machine translated.















