Screw holder set black flat for socket strips Swiss Line
Allows flat mounting on furniture
Fitted with the supplied screws
Fast and secure attachment
Simple and modern design
Technical specifications
Product type
Screw holder set
Factory colour
Black
Dim
(L x W x H) 50 x 52 x 25 mm
Width
52 mm
Height
25 mm
Length
50 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3819878 Max Hauri 174373 Screw holder set 1 pc(s)
Description
This fixing set offers the possibility of a flat mounting of Swiss Line socket units. The mounting clips can be inserted to the socket unit without any tools, whereby the final mounting of the clips on the furniture is done by means of screws.
This text is machine translated.
Scope of delivery
Screw holder set black flat for socket strips Swiss Line
2x clip-on holding bracket
3 screw holes D:3.5mm for countersunk screws
Description
This fixing set offers the possibility of a flat mounting of Swiss Line socket units. The mounting clips can be inserted to the socket unit without any tools, whereby the final mounting of the clips on the furniture is done by means of screws.
This text is machine translated.
Scope of delivery
Screw holder set black flat for socket strips Swiss Line