• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 175100 Power strip White CH plug 1 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Max Hauri 175100 Power strip

  • Short supply cable
  • Separate on and off switching of the sockets possible
  • Simple to attach at the desired place

Technical specifications

  • Socket type: 13 (T13)
  • Feed: Type 12 (T12)
  • Current 10 A
  • Output: 2300 W
  • Additional functions: Overcurrent protection, switch, without increased contact protection, optional magnetic mounting, cable tie mounting, Mounting option with screws
Product type

Power strip

Light bulb features

incl. switch

Surge protection

Outlets

6

Cable length

1.5 m

Used at

Indoors

Material

Plastic

Plug type

CH plug

Cable standard

H05VV-F 3G 1,0 mm²

Operating voltage

230 V

Factory colour

White

Length

310 mm

Width

55 mm

Height

43 mm

Documents & Downloads

Datasheet

Datasheet 3733931 Max Hauri 175100 Power strip White CH plug 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3733931 Max Hauri 175100 Power strip White CH plug 1 pc(s)

Description

Socket strip Multi-Switch 6x type 13 white / combined overcurrent protection switch / switch per socket / plastic / feed: Type 12 H05VV-F3G1.0 1.5m white

This socket strip is the ideal solution for supplying current to up to six devices simultaneously in the household. The short-sized supply cable makes it ideal for use in fixed places where socket outlets are limited. The integrated switch serves as operation indicator for each individual socket as well as for saving power by preventing the losses on stand-by when switching off.

This text is machine translated.

Hints

For sale and use in Switzerland only!

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.