• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 175188 Fitting material 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MAX HAURI CONNECT SUPRA fixing set aluminum black for 5 mm

  • Mounting of SUPRA power strips
  • For table tops with a thickness of 5 to 30mm

Technical specifications

  • Suitable for panel thickness 5 -30 mm
  • Material: Aluminium
Type

installation kit

Product type

Fitting material

Mounting type

Table

Factory colour

Black

Dim

(L x W x H) 47 x 6.5 x 53 mm

Width

6.5 mm

Height

53 mm

Length

47 mm

Documents & Downloads

Datasheet

Datasheet 3733922 Max Hauri 175188 Fitting material 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3733922 Max Hauri 175188 Fitting material 1 pc(s)

Description

SUPRA mounting kit / color: Black / material: Aluminium / for installation on table tops 5-30mm

This mounting kit is used to install SUPRA socket units on table tops with a thickness of 5 to 30mm.

This text is machine translated.

Hints

For sale and use in Switzerland only!