• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 175983 Garden spotlight LED (monochrome) 12 W Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

3-piece set garden spotlight aluminum black IP65 LED type 11

  • Power= 12 W
  • Total luminous flux= 1080 lm
  • Colour temperature= 3300 K
  • Warm white

Technical specifications

Product type

Garden spotlight

Operating voltage

24 V

No. of bulbs

3

Bulb type

LED (monochrome)

Rating per bulb

4 W

12 W

3300 K

Colour

Warm white

360 lm

Total luminous flux

1080 lm

Energy consumption

12 kWh/1000h

Outside Ø

60 mm

Rotation range (max.)

360°

Factory colour

Black

IP65

Protection class

III

Weight

1.2 kg

Dim

(Ø x H) 60 mm x 60 mm

n.rel.

Width

65 mm

Height

60 mm

Length

134 mm

(Ø)

60 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3819849 Max Hauri 175983 Garden spotlight LED (monochrome) 12 W Black

Description

This set consists of three garden spots and the corresponding ground spikes, it lights the most beautiful corners of gardens and outdoor areas in the dark. Thanks to the folding and rotating light head the garden elements Ideal can be illuminated in the focus. The garden spots can either be set into the ground by means of the ground spike or screwed to a firm surface with the fixing bracket. The power connection is made with a Type 11 plug IP55. The protection class IP65 guarantees the garden spots dust proof (IP6X) as well as protection against water jets (IPX5). The robust aluminum casing withstands even the strongest loads and provides for a long life.

This text is machine translated.

Features

  • Set of 3 Garden spot / ALU black IP65 / with LED bulb 4W, 360lm, 3000K / with plastic ground spikes / feed line: Type 11 IP55 including 24V power supply max. 12W, H03VV-F 2x0.5mm²

What kind of Garden & Decorative Lighting are you looking for?