• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 176503 Socket splitter White

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MAX HAURI SPLIT branch plug ADAPT 2x type 13, white, rotatable Green+Fair

  • Made from plastic with 70% recycled content
  • Compact socket extension
  • Rotation up to 320° prevents the blocking of adjacent sockets
  • Tremendous safety

Technical specifications

  • Plug type: Type 12 (T12)
  • Socket type: 13 (T13)
  • Number of slots: 2
  • Number of pins: L+N+PE (3-pin)
  • Output: 2300 W
  • Material: Polyamide 6
  • Can be swivelled
  • Without increased protection against accidental contact
Product type

Socket splitter

Nominal voltage (details)

230 V

Nominal current (details)

10 A

IP20

Factory colour

White

Weight

80 g

Dim

(L x W x H) 95 x 47 x 76 mm

Length

95 mm

Width

47 mm

Height

76 mm

Documents & Downloads

Datasheet

Datasheet 3733958 Max Hauri 176503 Socket splitter White

User & Safety Instructions

User & Safety Instructions 3733958 Max Hauri 176503 Socket splitter White

Description

Branch connector ADAPT/plug: Type 12/coupling: 2x Type 13 (2x front) / voltage: 250V/current: 10A/color: White/no. of poles: 3/additional function: Rotatable/material: RE-plastic

This sustainably produced tap connector is made from high-quality plastic with 70% recycled content in Europe. Production is carried out with 100% solar power. The use of recycled material instead of new plastic and the exclusive use of renewable energy significantly reduces CO2 emissions. In this way you make an active contribution to the conservation of resources and environmental friendliness. This connector provides two type 13 sockets. Due to its compact design, it is suitable for Ideal for easy extension of socket The plug that can be rotated up to 320° provides maximum flexibility in every situation. Thanks to the S+ safety mark, compliance with the legal regulations and thus a maximum safety is guaranteed. Devices with a total output of max. 2300 Watts may be operated simultaneously via the plug.

This text is machine translated.

Hints

For sale and use in Switzerland only!

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.