• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 176660 Current Mains cable Orange 3 m UV-resistant, Oil-resistant, Halogen-free

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MAX HARI WIRE EPR/PUR mains cable H07BQ-F2X1.5 3M orange type 11

  • Replacement for damaged power cables
  • Assembled wire-end sleeves
  • Withstands very high mechanical loads
  • High tensile strength, abrasion resistance and notch toughness
  • Resistant to UV rays, weather conditions, chemicals and microbes

Technical specifications

  • 1. Page: Type 11 (T11)
  • 2. Side: Cable (stripped, wire end sleeve)
  • Number of wires 2
  • Insulation EPR/PUR
  • Very good mechanical protection
  • For use in dry rooms
  • For use in damp rooms
  • Suitable for outdoor use
  • UV-resistant
  • Oil resistant
  • Grease resistant
  • Petrol resistant
  • Halogen-free
  • Operating temperature -60°C up to +90°C
Product type

Current Mains cable

Cable use

Current

Version

Mains cable

Type A

Switzerland plug

Connector version

straight

Cable features

UV-resistant

Oil-resistant

Halogen-free

Cable length

3 m

Cable standard

H07BQ-F 2X 1,5 mm²

Factory colour

Orange

Nominal voltage

230 V

Nominal current

10 A

Documents & Downloads

Datasheet

Datasheet 3733361 Max Hauri 176660 Current Mains cable Orange 3 m UV-resistant, Oil-resistant, Halogen-free

User & Safety Instructions

User & Safety Instructions 3733361 Max Hauri 176660 Current Mains cable Orange 3 m UV-resistant, Oil-resistant, Halogen-free

Description

EPR/PUR power cable H07BQ-F2X1.5 3M orange / page 1: Plug type 11 molded / page 2: 30 mm stripped with 6 mm wire end sleeves

This orange power cable with a length of 3 meters and a conductor cross-section of 1.5 mm² is connected as a spare part to an existing device in order to enable its power supply. On one side, the cable is stripped and fitted with wire end sleeves, while on the other side a type 11 plug is available. The halogen-free polyurethane guide H07BQ-F withstands very high mechanical loads and has a pronounced tear-resistance and abrasion resistance as well as notch toughness. In addition, it is resistant and microbes to UV rays, chemicals and weather. Typical areas of application are trade and agriculture. The power cable is also suitable as a connection cable for special insulated electrical devices, e.g. on building sites.

This text is machine translated.

Hints

For sale and use in Switzerland only!

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.