• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 176663 LED tape light reel + plug 230 V 385 mm Neutral white Box 1 pc(s)

1/11
Packaging type
Box
Product type
LED tape light reel
Connectors (LED strips)
+ plug
Colour
Neutral white
Total luminous flux
8600 lm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MAX HAURI LUCE LED light band roll 10m 2-sided 360° 4000K 8600lm IP55

  • Optimal room lighting
  • Bright light for precise working
  • Protection class IP55 for use on the construction site
  • With practical carrying handle and trailer strap
  • Fast, simple rolling up without cable clutter
  • Space-saving storage in the service vehicle
  • Easy to mount on scaffolding or ladders

Technical specifications

  • Main area of application: Work lamp
  • Luminous flux can be set: No
  • Suitable for lamp output 94 W
  • Adjustable color temperature: No.
  • Light color according to EN 12464-1: Neutral white 3300 to 5300K
  • Beam angle: 360 °
  • CRI >= 80 color rendering
  • Light bulb: Included
  • Socket type: Permanently installed
  • Lamp type: LED lamp (LED not replaceable)
  • Rated life L70/B50 at 25°C: 50,000 h
  • Power connection: Type 13 (T13) IP55
  • Cable length 1.5 m.
  • HAR-DESIGNATION H07RN -F
Packaging type

Box

Product type

LED tape light reel

Connectors (LED strips)

+ plug

Factory colour

Black

Colour

Neutral white

Colour temperature type

4000 K

Total luminous flux

8600 lm

Use

Inside/outside

Colour temperature (max.)

5300 K

94 W

Operating voltage

230 V

Dim

(L x W x H) 385 x 345 x 55 mm

Width

345 mm

Height

55 mm

Length

385 mm

IP55

n.rel.

No

Weight

2.13 kg

Bulb shape

S7

Material

Plastic

Protection class

II

Documents & Downloads

Datasheet

Datasheet 3733366 Max Hauri 176663 LED tape light reel + plug 230 V 385 mm Neutral white Box 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3733366 Max Hauri 176663 LED tape light reel + plug 230 V 385 mm Neutral white Box 1 pc(s)

Description

LED light band roll 10m / 2-sided equipped / IP55 / with plug type 13 IP55 / integrated operating device / 94W / Colour temperature: 4000K / lumen: 8600lm / color reproduction: CRI>80 / 360° radiation angle

Efficient lighting is crucial on every building site. The 10 meter long light band on an ergonomic and handy roll was developed especially for craftsmen. The light band roll offers a 360° room illumination, is extremely robust, easy to transport and quickly ready to use. Its sophisticated features such as a guided unwinding and unwinding system with anti-twist protection as well as a practical Velcro strip for flexible attachment ensure maximum efficiency and safety at the point of use.

This text is machine translated.

Hints

For sale and use in Switzerland only!