• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 176717 Current Mains cable Black 5 m

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MAX HARI WIRE TD-Network cable H05VV-F2X1.0 5m black type 11

  • Replacement for damaged power cables
  • Assembled wire-end sleeves
  • Withstands moderate mechanical loads
  • Suitable for connection with portable power consumers

Technical specifications

  • 1. Page: Type 11 (T11)
  • 2. Side: Cable (stripped, wire end sleeve)
  • Number of wires 2
  • Cross section: 1.00 mm²
  • HAR. Name: H05VV-F.
  • Insulation: TD
  • Weight 340 g
  • Cable feature: Medium mechanical protection, for use in dry rooms
Product type

Current Mains cable

Cable use

Current

Version

Mains cable

Type A

Switzerland plug

Connector version

straight

Cable length

5 m

Factory colour

Black

Nominal voltage

230 V

Nominal current

10 A

Documents & Downloads

Datasheet

Datasheet 3734605 Max Hauri 176717 Current Mains cable Black 5 m

User & Safety Instructions

User & Safety Instructions 3734605 Max Hauri 176717 Current Mains cable Black 5 m

Description

TD-power cable H05VV-F2X1.0 5m black / Page 1: Plug type 11 splashed / Page 2: 30mm stripped with 6mm wire-end sleeves

This power cable with a length of 5 meters and a conductor cross-section of 1 square millimeters is connected as a spare part to an existing device to enable its power supply. On one side, the cable is stripped, stripped and fitted with wire-end sleeves, while on the other side it has a type 11 plug. The flexible plastic cable H05VV-F with fine wired copper conductors is suitable for the connection of mobile power consumers. It can be used in dry rooms and can withstand moderate mechanical loads. Typical connecting devices are washing machines, refrigerators and vacuum cleaners.

This text is machine translated.

Hints

For sale and use in Switzerland only!

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.