Socket strip Power line 6x type 13 gray/black/excess current protection/aluminum plastic/supply: Type 12 H05VV-F3G1.0 5.0m black/magnet
This socket strip is the ideal solution, in order to supply up to six devices simultaneously at the workplace, in the office or in the workshop. The generously dimensioned feed cable makes it convincing when bridging longer distances or when there are varying uses. The horizontal socket layout enables the use of large mains adapters without blocking the adjacent socket slots. The mounting at the desired location is done with the help of the integrated magnets. Maximum safety is guaranteed thanks to the integrated overcurrent protection and the safety mark S+. The Power LINE is impressive with a housing made of robust aluminum and high-quality plastic, for special stability and durability. It is particularly suitable for use in workshops and garages. Furthermore, the Power LINE can be reconnected thanks to integrated terminals and strain relief and is thus optimally suitable for the safe use in stationary installations as well as in mobile applications.
This text is machine translated.