• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 176770 Power strip Grey, Black CH plug 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Max Hauri 176770 Power strip

  • Suitable for use in workshops and garages
  • Short supply cable
  • Horizontal socket layout enables use of several power adapters
  • Possible to prevent stand-by performance by means of the integrated switch
  • Simple to attach at the desired place
  • High safety standard

Technical specifications

  • Socket type: 13 (T13)
  • Feed: Type 12 (T12)
  • Current 10 A
  • Output: 2300 W
  • 90° socket arrangement
Product type

Power strip

Light bulb features

incl. switch

Surge protection

Outlets

5

Cable length

1.5 m

Used at

Indoors

Material

Aluminium

Plastic

Plug type

CH plug

Cable standard

H05VV-F 3G 1,0 mm²

Operating voltage

230 V

Factory colour

Grey

Black

Length

443 mm

Width

76 mm

Height

47 mm

Documents & Downloads

Datasheet

Datasheet 3733357 Max Hauri 176770 Power strip Grey, Black CH plug 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3733357 Max Hauri 176770 Power strip Grey, Black CH plug 1 pc(s)

Description

Socket strip Power Line 5x type 13 gray/black/combined overcurrent protection switch/aluminum/feed line: Type 12 H05VV-F3G1.0 1.5m black

This socket strip is the ideal solution, in order to supply current to up to five devices simultaneously at the workplace, in the office or in the workshop. The short-sized supply cable makes it ideal for use in fixed places where socket outlets are limited. The horizontal socket layout enables the use of large mains adapters without blocking the adjacent socket slots. The integrated switch serves as an operating display and also for saving power by preventing losses on standby as a result of switching off. They are fitted to the desired location using screws. Maximum safety is guaranteed thanks to the integrated overcurrent protection and the safety mark S+. The Power LINE is impressive with a housing made of robust aluminum and high-quality plastic, for special stability and durability. It is particularly suitable for use in workshops and garages. Furthermore, the Power LINE can be reconnected thanks to integrated terminals and strain relief and is thus optimally suitable for the safe use in stationary installations as well as in mobile applications.

This text is machine translated.

Hints

For sale and use in Switzerland only!

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.