This socket strip is the ideal solution, in order to supply current to up to five devices simultaneously at the workplace, in the office or in the workshop. The 23 type sockets allow you to connect devices with increased power consumption, but you can also plug in the usual type 13 plugs. The short-sized supply cable makes it ideal for use in fixed places where socket outlets are limited. The horizontal socket layout enables the use of large mains adapters without blocking the adjacent socket slots. The integrated switch serves as an operating display and also for saving power by preventing losses on standby as a result of switching off. They are fitted to the desired location using screws. Thanks to the S+ safety mark, maximum security is guaranteed. The Power LINE is impressive with a housing made of robust aluminum and high-quality plastic, for special stability and durability. It is particularly suitable for use in workshops and garages. Furthermore, the Power LINE can be reconnected thanks to integrated terminals and strain relief and is thus optimally suitable for the safe use in stationary installations as well as in mobile applications.
This text is machine translated.