• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 176796 Power strip Black, Grey CH plug 1 pc(s)

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Max Hauri 176796 Power strip

  • Suitable for use in workshops and garages
  • Short supply cable
  • Horizontal socket layout enables use of several power adapters
  • Ground fault circuit interrupter to avoid electrical accidents
  • Simple to attach at the desired place
  • High safety standard

Technical specifications

  • Current 10 A
  • Output: 2300 W
  • 90° socket arrangement
  • Socket type: 13 (T13)
  • Feed: Type 12 (T12)
Product type

Power strip

Light bulb features

Surge protection

incl. RCBO

Outlets

5

Cable length

1.5 m

Used at

Indoors

Material

Aluminium

Plastic

Plug type

CH plug

Cable standard

H05VV-F 3G 1,0 mm²

Operating voltage

230 V

Factory colour

Black

Grey

Length

527 mm

Width

76 mm

Height

77 mm

Documents & Downloads

Datasheet

Datasheet 3734587 Max Hauri 176796 Power strip Black, Grey CH plug 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3734587 Max Hauri 176796 Power strip Black, Grey CH plug 1 pc(s)

Description

Socket strip Power Line 5x type 13 gray/black FI 25A/30mA / overcurrent protection / aluminum plastic / feed cable: Type 12 H05VV-F3G1.0 1.5m black

This socket strip is the ideal solution, in order to supply current to up to five devices simultaneously at the workplace, in the office or in the workshop. The short-sized supply cable makes it ideal for use in fixed places where socket outlets are limited. The horizontal socket layout enables the use of large mains adapters without blocking the adjacent socket slots. A built-in FI circuit breaker with integrated line protection provides additional protection against residual currents and overload. It also increases safety in damp or safety-critical areas. They are fitted to the desired location using screws. Maximum safety is guaranteed thanks to the integrated over-current protection. The Power LINE is impressive with a housing made of robust aluminum and high-quality plastic, for special stability and durability. It is particularly suitable for use in workshops and garages. Furthermore, the Power LINE can be reconnected thanks to integrated terminals and strain relief and is thus optimally suitable for the safe use in stationary installations as well as in mobile applications.

This text is machine translated.

Hints

For sale and use in Switzerland only!

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.