• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 176882 Power strip Black CH plug 1 pc(s)

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Max Hauri 176882 Power strip

  • Made of high-quality recycled plastic
  • Simple and modern design
  • Optimally dimensioned feed cable
  • Can be switched off to prevent standby losses
  • Simple to attach at the desired place
  • Tremendous safety

Technical specifications

  • Socket type: 13 (T13)
  • Feed: Type 12 (T12)
  • Current 10 A
  • Output: 2300 W
  • Cable ties fastening straps
  • Optional magnetic attachment
  • Without increased protection against accidental contact
Product type

Power strip

Light bulb features

Surge protection

incl. switch

Outlets

5

Cable length

1.5 m

Used at

Indoors

Material

Plastic

Plug type

CH plug

Cable standard

H05VV-F 3G 1,0 mm²

Operating voltage

230 V

Factory colour

Black

Length

200 mm

Width

45 mm

Height

37 mm

IP20

Documents & Downloads

Datasheet

Datasheet 3734593 Max Hauri 176882 Power strip Black CH plug 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3734593 Max Hauri 176882 Power strip Black CH plug 1 pc(s)

Description

Socket strip Basic Line 5x type 13 black / combined overcurrent protection switch/material: RE-plastic / feed cable: Type 12 H05VV-F3G1.0 1.5m black

This ecologically optimized socket strip is made from high-quality recycled plastic. The use of recycled material instead of new plastic significantly reduces the ecological footprint. In this way, you make an active contribution to the conservation of resources and CO2 reduction. This socket strip with the Ideal dimensioned supply cable is the right solution for supplying power to up to five devices simultaneously in the household. The switch with integrated overcurrent protection serves as an indicator as well as for current saving by avoiding standby losses when switching off. The fastening at the desired place is done by means of the magnets available in the accessories or by means of cable ties mounted on the latches. Maximum safety is guaranteed thanks to the integrated overcurrent protection and the safety mark S+.

This text is machine translated.

Hints

For sale and use in Switzerland only!

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.