• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 176883 Power strip White CH plug 1 pc(s)

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Max Hauri 176883 Power strip

  • Made of high-quality recycled plastic
  • Simple and modern design
  • Optimally dimensioned feed cable
  • Can be switched off to prevent standby losses
  • Increased protection against accidental contact with electricity
  • Simple to attach at the desired place
  • Tremendous safety

Technical specifications

  • Socket type: 13 (T13)
  • Feed: Type 12 (T12)
  • Current 10 A
  • Output: 2300 W
  • Additional function: Overcurrent protection, switch, increased contact protection, cable tie mounting, optional magnetic mounting)
Product type

Power strip

Light bulb features

Surge protection

incl. switch

Child safety

Outlets

5

Cable length

1.5 m

Used at

Indoors

Plug type

CH plug

Cable standard

H05VV-F 3G 1,0 mm²

Operating voltage

230 V

Factory colour

White

Length

200 mm

Width

45 mm

Height

37 mm

IP20

Documents & Downloads

Datasheet

Datasheet 3733966 Max Hauri 176883 Power strip White CH plug 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3733966 Max Hauri 176883 Power strip White CH plug 1 pc(s)

Description

Socket strip Basic Line 5x type 13 white/combined over current protection switch, increased contact protection/Material: RE-Plastic / feed line: Type 12 H05VV-F3G1.0 1.5m white

This ecologically optimized socket strip is made from high-quality recycled plastic. The use of recycled material instead of new plastic significantly reduces the ecological footprint. In this way, you make an active contribution to the conservation of resources and CO2 reduction. This socket strip with the Ideal dimensioned supply cable is the right solution for supplying power to up to five devices simultaneously in the household. The switch with integrated overcurrent protection serves as an indicator as well as for current saving by avoiding standby losses when switching off. The increased protection against accidental contact prevents the penetration of needles and other thin objects into the outlets and thus protects especially the infants effectively against electric shocks. The fastening at the desired place is done by means of the magnets available in the accessories or by means of cable ties mounted on the latches. Maximum safety is guaranteed thanks to the integrated overcurrent protection and the safety mark S+.

This text is machine translated.

Hints

For sale and use in Switzerland only!

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.