• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 177212 Splitter plug 3-pin White

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Branch plug IDAPT 2+1x Type 13 white rotatable green+fair

  • Made of high-quality recycled plastic
  • Compact socket extension
  • Additional plug socket against below
  • Rotation up to 270° prevents the blockage of adjacent outlets or switch
  • Tremendous safety

Technical specifications

  • Power plug type T12
  • Supported positioning: Indoors
  • Number of AC outputs: 3 AC outputs
Product type

Splitter plug

Operating voltage

230 V

Power rating

2300 W

No. of pins

3-pin

Factory colour

White

IP20

Length

90 mm

Width

47 mm

Height

79 mm

Dim

(L x W x H) 90 x 47 x 79 mm

Material (details)

Polyamide

Load (max.)

10 A

Power supply (details)

230 V

Weight

71 g

Maximum input power

2300 W

Number of products included

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3819917 Max Hauri 177212 Splitter plug 3-pin White

Description

This produced branch connector is made from high-quality recycling plastic. The use of recycled material instead of new plastic significantly reduces CO2 emissions. This is how you make an active contribution to resource conservation. This white branch plug offers three type 13 socket outlets, two on the front and one on the lower side. Due to its compact design, it is suitable for Ideal for easy extension of socket The plug that can be rotated up to 270° provides maximum flexibility in every situation. Thanks to the S+ safety mark, compliance with the legal regulations and thus a maximum safety is guaranteed. Devices with a total output of max. 2300 Watts may be operated simultaneously via the plug.

This text is machine translated.

Features

  • Branch plug adapter
  • Plug: Type 12
  • 3x type 13 coupling (2x front, 1x below)
  • Voltage 250V
  • Current: 10A
  • Number of poles: 3
  • Additional function: Can be rotated
  • Made from RE-Plastic

Scope of delivery

  • Branch plug

What kind of Inline Sockets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.