• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 177219 Splitter plug + built-in switch, + USB 3-pin Black

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Branch plug IDAPT 1x type 13 USB-C/C 20W SW rotatable green+fair

  • Made of high-quality recycled plastic
  • Compact socket extension
  • Rotation up to 320° prevents the blocking of adjacent sockets
  • Tremendous safety

Technical specifications

Product type

Splitter plug

Features

+ built-in switch

+ USB

Operating voltage

230 V

No. of pins

3-pin

Factory colour

Black

IP20

Length

100 mm

Width

47 mm

Height

85 mm

Dim

(L x W x H) 100 x 47 x 85 mm

Documents & Downloads

Datasheet

Datasheet 3791580 Max Hauri 177219 Splitter plug + built-in switch, + USB 3-pin Black

User & Safety Instructions

User & Safety Instructions 3791580 Max Hauri 177219 Splitter plug + built-in switch, + USB 3-pin Black

Description

This sustainably produced branch plug is made from high-quality recycling plastic. The use of recycled material instead of new plastic significantly reduces CO2 emissions. In this way you make an active contribution to the conservation of resources and environmental friendliness. This connector provides two type 13 sockets. In addition, a USB-C/C port with a 20 W charging power is integrated, Ideal enables quick and easy charging of smartphones or tablets. Due to its compact design, it is suitable for Ideal for easy extension of socket The plug that can be rotated up to 270° provides maximum flexibility in every situation. Thanks to the S+ safety mark, compliance with the legal regulations and thus a maximum safety is guaranteed. Devices with a total output of max. 2300 Watts may be operated simultaneously via the plug.

This text is machine translated.

Features

  • Branch plug adapter
  • Plug: Type 12
  • 1x type 13 (1x front) coupling
  • Voltage 250V
  • Current 10A / USB
  • C/C PD 20W
  • Additional function: Rotatable, switch
  • Made from RE-Plastic

Scope of delivery

  • Branch plug ADAPT 1x type 13

Hints

For sale and use in Switzerland only!

What kind of Inline Sockets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.