Garden socket 2x Type 13 IP55 removable Spike black
Uncomplicated outdoor power supply
Guaranteed protection against the ingress of solid foreign objects and all-sided water splashes (IP44)
Robust construction
Tremendous safety
Technical specifications
Product type
Weatherproof power strip
Outlets
2
Used at
Outdoors
Factory colour
Black
Material
Steel
Length
300 mm
Width
134 mm
Height
70 mm
n.rel.
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3819869 Max Hauri 177749 Weatherproof power strip Black
Description
This robust black garden spike allows easy power supply outdoors. Garden devices, electric bikes, light chains, pond pumps and an electric grill can be connected at the two plug sockets type 13 for example. The spit can easily be inserted into the ground, making it suitable for use at different places in the garden. The robust construction can withstand strong loads even during long-term use. The socket column is connected directly to the house installation. The protection class IP44 comprises for the entire garden spike protection against the ingress of smallest, solid foreign objects (IP4X) as well as against all-round splash water (IPX4).
This text is machine translated.
Features
Garden socket with removable stem 2x Type 13 IP55, housing IP44, 10A
This robust black garden spike allows easy power supply outdoors. Garden devices, electric bikes, light chains, pond pumps and an electric grill can be connected at the two plug sockets type 13 for example. The spit can easily be inserted into the ground, making it suitable for use at different places in the garden. The robust construction can withstand strong loads even during long-term use. The socket column is connected directly to the house installation. The protection class IP44 comprises for the entire garden spike protection against the ingress of smallest, solid foreign objects (IP4X) as well as against all-round splash water (IPX4).
This text is machine translated.
Features
Garden socket with removable stem 2x Type 13 IP55, housing IP44, 10A