• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 178247 Current Mains cable 2 m incl. LED

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TDLF power cable type 26 with LED universal cord dimmer 2m white

  • With LED universal cord dimmer with memory function
  • dimmable
  • 1.2m from connector
  • This text is machine translated.

Technical specifications

  • Page 1: Euro plug type 26 2.5A
  • Page 2: 25mm stripped with 6mm wire-end sleeves
  • Number of wires 2
  • Cross section 0.75 mm²
  • Insulation TDLF
Product type

Current Mains cable

Cable use

Current

Version

Mains cable

Type A

EU type 26 plug

Cable features

incl. LED

Cable length

2 m

Nominal current

2.50 A

Documents & Downloads

Datasheet

Datasheet 3795575 Max Hauri 178247 Current Mains cable 2 m incl. LED

User & Safety Instructions

User & Safety Instructions 3795575 Max Hauri 178247 Current Mains cable 2 m incl. LED

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.