• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 312.USB.13 Socket incl. USB charging port IP20 White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Small Combi Type 13 / USB-C+C 20W UP Priamos white

  • Direct connection of two USB-C charging cables
  • Harmony between furnishings and electronics that can be designed individually
  • Extensive range for numerous combination possibilities
  • High-quality workmanship made of durable material
  • Antibacterial effect of the surface

Technical specifications

Product type

Socket

Light bulb features

incl. USB charging port

Outlets

1

Nominal voltage

230 V

Design type

Flush-mounted

Mounting depth

40

Factory colour

White

IP20

Dim

(L x W x H) 90 x 90 x 40 mm

Length

90 mm

Width

90 mm

Height

40 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3819862 Max Hauri 312.USB.13 Socket incl. USB charging port IP20 White

Description

This combination is mounted in a socket in the wall. It consists of a charger with two USB-C ports and a type 13 socket.
The innovative switch and socket program modino Priamos impresses with a modern Swiss design and high quality. The interchangeable, colored design profiles enable an individual design harmony between the device and electronics. The extensive range offers solutions for the most demanding application challenges. The anti-bacterial surface reduces the risk of infection with frequent touches, e.g. in public areas.

This text is machine translated.

Features

  • Small combination type 13 / charging socket USB-C+C 20W / size 1x1 / flush-mounted / 10A / 250V / output single port 12VDC 20W, combined. 5VDC 15W, Protocol: QC 2.0/3.0 PD 3.0 / Function: Incl. design profile black / mounting height: 10mm

Scope of delivery

  • Small fridge Type 13 / USB-C+C 20W UP