• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri CEE adapter 166956 230 V

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MAX HAURI EXTEND CEE-EXTENSION. H07RN-F3G1.5 1.5m SW CEE16-3/CEE16-3 +type 23 IP55

  • Suitable for outdoor use - Robust extension cable with CEE plug and coupling, with shutter
  • Up to two CEE-extensions can be connected simultaneously
  • Rubber cable with high mechanical resistance, UV-/oil-/acid-, as well as temperature resistant
  • Ideal at the construction site, in the industry, while camping, for and caravan, in boat sports or in the commercial sector
  • Socket type 23 with protection class IP55

Technical specifications

  • Number of wires 3
  • Insulation: GDV
  • Current: 16 A
  • Good mechanical protection
  • For use in dry rooms
  • For use in damp rooms
  • For outdoor use
  • UV-resistant
  • Ozone-resistant
  • Oil resistant
  • Partly chemical-resistant
  • Flexible
  • Waterproof
  • Operating temperature: -25°C to + 55 °C.
Product type

CEE adapter

No. of CEE connectors

1

Type A

CEE plug (3-pin, 16 A)

Type B

CEE connector (3-pin, 16 A)

Switzerland connector

Inputs

1x CEE16 -3

Outputs

1x CEE16 - 3 + 1x Type 23 (T23) IP55

Nominal input voltage

230 V

Nominal output voltage

230 V

IP44

IP55

Cable length

1.5 m

Cable standard

H07RN-F 3G 1,5 mm²

Factory colour

Blue

Grey

Black

Weight

610 g

Inputs (CEE power distributor)

CEE plug (3-in, 16 A)

Outputs (CEE power distributors)

CEE connector (3-pin, 16 A)

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3733955 Max Hauri CEE adapter 166956 230 V

User & Safety Instructions

User & Safety Instructions 3733955 Max Hauri CEE adapter 166956 230 V

Description

CEE-extension H07RN-F3G1.5 black 1.5m IP44 / Page 1: Plug CEE16 3-pin, blue / Page 2: Angle coupler CEE16 3-pin, blue, with integrated plug type 23 IP55 / voltage: 230V / current: 16A

The robust 3-pin extension cable with a CEE16 plug and a CEE16 angle coupler with shutter flap is suitable for use in tough outdoor applications thanks to the IP44 degree of protection. The type 23 socket integrated in the angle-coupling has the protection class IP55. This guarantees protection against dust (IP5X) and protection against water jets (IPX5). The 1.5 m long extension cable in black color captivates by the quality and very high mechanical resistance. The particularly stable rubber cable of type "H07RN-F" is UV/oil/acid and temperature resistant and highly flexible. It is the optimal solution at the construction site, in industry, while camping, in the Marina or in general in the commercial area. Suitable for many years in the external area.

This text is machine translated.

Hints

For sale and use in Switzerland only!

What kind of CEE Power Distributors are you looking for?